Imprimir página
A imagem é meramente ilustrativa. Consulte a descrição do produto.

FabricantePANASONIC
Nº da peça do fabricanteERJ2RKD24R9XCópia
Código Newark33AC0050
Gama de produtosHATs - Embedded Power
Também conhecido porGTIN UPC EAN: 691852747139
Seu número de peça
Available to Order by Phone
Entrega estimada após a confirmação do pedido.Ser-lhe-á feita a cobrança aquando do envio.
Informação do produto
FabricantePANASONIC
Nº da peça do fabricanteERJ2RKD24R9XCópia
Código Newark33AC0050
Gama de produtosHATs - Embedded Power
Também conhecido porGTIN UPC EAN: 691852747139
Silicon Manufacturer-
Core Architecture-
Product RangeHATs - Embedded Power
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithRaspberry Pi
Kit ContentsUninterruptible Power Supply (UPS) HAT Board
SVHCTo Be Advised
Descrição geral do produto
Pi-UpTimeUPS is an Uninterrupted Power Supply (UPS) for a Raspberry Pi. Pi-UpTimeUPS fits snugly on top of a Raspberry Pi making the Raspberry Pi mobile by providing a power source for extended period of time. *Batteries are not included
- Pi-UpTimeUPS provides continuous operations for up to twelve (12) hours using two 18650-3000 mAh fully charged batteries (as measured on a Pi-3 model B board.)
- The run time will vary depending on the model of the Raspberry Pi being used and the peripherals connected to the Raspberry Pi.
- Batteries take approximately 5 hours to charge. The time can be extended by using larger capacity batteries.
- Provides steady power to the Raspberry Pi: Pi-UpTimeUPS protects the Raspberry Pi from brown-outs as well as power failures preventing unwanted downtime.
- Pi-UpTimeUPS accepts power input from an external power source and charges its batteries at the same time it provides clean uninterrupted power to Raspberry Pi.
- The same power source to a Raspberry Pi can be used with the Pi-UpTimeUPS board.
- Auto shutdown: Software provided with Pi-UpTimeUPS monitors the battery charge level and shuts down the Pi when the battery level is low.
- This software is downloaded from www.piuptime.com - instructions on how to set it up can also be downloaded from the same web site.
- Power Reset switch: With Pi-UpTimeUPS, there is no need to plug or unplug the external power source to reset the Pi.
- A Power-Reset switch on Pi-UpTimeUPS resets the Pi after a shutdown. A red LED flashes to signal the Pi reset.
- Raspberry Pi Models supported: Any Raspberry Pi with a 40-pin header is supported.
- For example, Pi 2, Pi 3 etc. Older Raspberry Pi models with a 26-pin header are not supported.
- Input Power: 5V via micro USB connector on board.
- Power Adapter: Not included.
- Maximum Current: 1.7 Amps – system level maximum. Used by 5V and 3.3V power.
- Maximum 3.3V UPS current: 800 mA. 3.3V is generated by Pi-UpTimeUPS.
- 5V UPS Power: Power provided to the Raspberry Pi via the 40-pin header. 5V UPS power can be accessed via the PI-UpTimeUPS-BO board.
- Batteries: Two unprotected 18650 Lithium-ion batteries. Batteries are not include
- Battery capacity: Recommend 2000 mAh to 3200 mAh.
- Safety: Onboard circuitry prevent over charging, deep discharging. Temperature monitor checks
- Board dimensions: 83mm x 35mm x 70mm (3.3” x 2.2” x 1.4”)
Especificações Técnicas
Silicon Manufacturer
-
Product Range
HATs - Embedded Power
Silicon Core Number
-
For Use With
Raspberry Pi
SVHC
To Be Advised
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Uninterruptible Power Supply (UPS) HAT Board
Legislação e Ambiente
US ECCN:Unknown
EU ECCN:Unknown
Conformidade RoHS:Sim
RoHS
Ftalatos compatíveis com RoHS:Sim
RoHS
SVHC (substâncias que suscitam elevada preocupação):To Be Advised
Baixar o certificado de conformidade do produto
Certificado de conformidade do produto