Informação do produto
Descrição geral do produto
RASPBERRY-MODB+/8GB-USD is a bundle of Raspberry Pi ultra Linux computer with 8GB Micro SD (official card & adaptor). Developed by the Raspberry Pi Foundation in the UK, the Raspberry Pi aims to put the fun back into learning computing by promoting the study of computer science and programming at a school level. The design is based around a Broadcom BCM2835 SoC, which includes an ARM1176JZF-S 700MHz processor, VideoCore IV GPU, and 512Megabytes of RAM. The design does not include a built in hard disk or solid state drive, instead relying on a microSD card for booting and long term storage. This board is intended to run Linux kernel based operating systems. This is the Raspberry Pi Model B+ 512MB RAM model with four USB ports and a 10/100 Ethernet controller and Samsung microSD card preloaded with the official Raspberry Pi NOOBS (New Out of Box Software) package, and a screen printed Micro SD card adaptor with the Raspberry Pi logo.
- Integrated videocore 4 GPU capable of playing full 1080p high definition Blu-Ray quality video
- Free, versatile, and highly developer friendly Debian GNU/Linux operating system
- HDMI video output and RCA video output
- Four USB ports
- 4-pole 3.5mm stereo audio jack with composite video output
- 5V micro USB power input jack
- microSD, MMC, SDIO flash memory card slot
- 40 pin 2.54mm header expansion slot
Aplicações
Hobby & Education, Embedded Design & Development
Conteúdo
Raspberry Pi Model B+ 512MB, 8GB microSD card pre loaded with NOOBS, SD card to micro SD card adapter
Especificações Técnicas
Broadcom
32-bit ARM1176JZF-S (ARM v6)
ARM
VideoCore IV
700MHz
Raspberry Pi Model B+ 512MB, 8GB microSD Card Pre Loaded with NOOBS, SD Card to Micro SD Card Adapter, MicroSD card comes inserted into the SD card adapter
-
-
-
-
-
-
-
Broadcom BCM2835
BCM2xxx
1Cores
ARM1176JZF-S
BCM2835
512MB
-
-
-
-
-
-
To Be Advised
Documentação técnica (3)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
Certificado de conformidade do produto