| Quantidade | Preço |
|---|---|
| 1+ | $ 856.520 |
| 5+ | $ 821.870 |
| 10+ | $ 796.160 |
| 25+ | $ 750.040 |
| 50+ | $ 718.480 |
Informação do produto
Descrição geral do produto
The SU700X93 is a 4-outlet Smart-UPS Uninterruptible Power Supply ensures clean, uninterrupted power to protected equipment while batteries are being replaced. The user-replaceable battery increases availability by allowing a trained user to perform upgrades and replacements of the batteries reducing mean time to repair (MTTR). The innovative design allows for fast, easy installation by almost anybody. The intelligent battery management maximizes battery performance, life and reliability through intelligent, precision charging. The pure sine wave output on battery simulates utility power to provide the highest degree of compatibility for active PFC (power factor corrected) servers and sensitive electronics. The LED indicators provide easy-to-read status of the unit and utility power conditions and the serial connectivity provides management of the UPS via a serial port.
- Less than 5% at full load output voltage distortion
- Line interactive topology
- Sine waveform
- NEMA-5-15P input connections
- User-replaceable batteries
- Hot-swappable batteries
- Easy to install
- Intelligent battery management
Aplicações
Power Management
Especificações Técnicas
ITE
700VA / 450W
120VAC
-
137mm
To Be Advised
4Outlets
154V
6min
358mm
157mm
Documentação técnica (4)
Alternativas para SU700X93
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto