| Quantidade | Preço |
|---|---|
| 1+ | $ 2,080.000 |
Informação do produto
Descrição geral do produto
KTB1000 is a portable power station delivers a powerful 1500W of pure-sine wave AC power. It charge and power up to 11 devices simultaneously: four 120V outlets, six USB ports (3 x USB-A and 3 60W USB-C PD) and a 12V car port. It is solar compatible with efficient MPPT; extend runtime by pairing with one or two Klein Tools' Solar Panels. Replacement chargers for KTB1000 (Cat. Nos. 29035-fast charger, 29210-mobile charger, 29209-12V car port adapter, 29205-APP® to DC cable, 29202-USB cable sold separately).
- Fast charge to 80% in 2.5 hours with included chargers
- Built-in Lithium-ion battery pack allows for safe indoor use and 500 cycles to 80% capacity
- Digital LCD screen displays real-time performance metrics including time until empty
- Pass through charging to simultaneously charge KTB1000 and power devices
- Includes a reusable, washable filter to protect the power station from dust and dirt
- Large 983Wh capacity to charge more power tool batteries, make more cuts and drill more holes
- Top compartment stores power cords and keeps smaller items organized
- Aluminum, plastic (PP+10% (GF) material
- FCC, BC, NRCAN standards
- Operating temperature range from 14° to 104°F (-10° to 40°C)
Conteúdo
Power station, Fast charger, Mobile charger, 12V auto to 8mm barrel adapter.
Especificações Técnicas
Solar MPPT, Mains
4 x 120VAC
401.32mm
264.16mm
-
3 x USB-A, 3 x 60W USB-C PD, 1 x 12V Car Port
1.5kW
274.32mm
43.11lb
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto