Isolated Surface Mount DC / DC Converters :
9 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(9)
Output Current - Output 1
=62.5mA
1
(1)
(18)
(2)
(20)
(48)
(6)
(7)
(114)
Power Supply Applications
(9)
DC / DC Converter Type
(9)
Input Ratio
(9)
Output Power Max
(3)
(6)
No. of Outputs
(9)
Output Voltage - Output 1
(9)
Output Voltage - Output 2
(9)
Output Voltage - Output 3
(8)
Output Current - Output 3
(6)
Embalagem
(3)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Voltage - Output 3 | Output Current - Output 3 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 1+$ 20.280 10+$ 20.040 25+$ 19.680 50+$ 19.440 100+$ 18.960 | Gate Drive | Full Bridge | 2:1 | 3W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 5V | Fixed | 14.05mm | 22.61mm | Surface Mount Device | 41.53mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 50+$ 22.680 100+$ 22.200 | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 12V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 41.53mm | 9V | 18V | MGJ Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 1+$ 23.920 | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 12V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 41.53mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 1+$ 23.540 | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 24V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 41.53mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Rolo completo | 23+$ 24.010 46+$ 23.080 92+$ 22.290 138+$ 21.200 | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 24V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 41.53mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Rolo completo | 23+$ 24.010 46+$ 23.080 92+$ 22.290 138+$ 21.200 | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 12V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 41.53mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 50+$ 22.320 100+$ 21.840 | Gate Drive | Full Bridge | 2:1 | 3W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 5V | Fixed | 14.05mm | 22.61mm | Surface Mount Device | 41.53mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 50+$ 22.680 100+$ 22.200 | Gate Drive | Full Bridge | 2:1 | 6W | 3 Output | 24V | 62.5mA | 24V | 24V | 125mA | 62.5mA | Unregulated | 5.7kV | 24V | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 41.53mm | 18V | 36V | MGJ Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Rolo completo | 23+$ 24.010 46+$ 23.080 92+$ 22.290 138+$ 21.200 | Gate Drive | Full Bridge | 2:1 | 3W | 3 Output | 24V | 62.5mA | 24V | - | - | 62.5mA | Unregulated | 5.7kV | 5V | Fixed | 14.05mm | 22.61mm | - | 41.53mm | 4.5V | 9V | MGJ6 Series | |||||