0
0 itens$ 0.00

4:1 Isolated Surface Mount DC / DC Converters :

274 produto(s) encontrado(s)
Encontre uma grande variedade de 4:1 Isolated Surface Mount DC / DC Converters em Newark Brasil. Temos em estoque uma ampla variedade de Isolated Surface Mount DC / DC Converters, como 2:1, 1:1, 4:1 & 3:1 Isolated Surface Mount DC / DC Converters dos principais fabricantes do mundo, incluindo: Traco Power, Tdk-lambda, XP Power, Artesyn Embedded Technologies & Recom Power.
Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
44AC2996

RoHS

Each
1+
$ 26.640
ITE
-
4:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
59AC8066

RoHS

Data e lote

MURATA POWER SOLUTIONS
Each
1+
$ 51.140
5+
$ 49.510
10+
$ 48.830
25+
$ 47.940
50+
$ 47.280
Mais preços...
ITE
Sixteenth Brick
4:1
49.5W
1 Output
3.3V
15A
-
-
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.14mm
-
33mm
18V
75V
UWS Series
20X0408

RoHS

Each
1+
$ 54.190
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
44AC3016

RoHS

Each
1+
$ 26.640
ITE
-
4:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
9.9mm
-
13.2mm
9V
36V
TDN 1WISM Series
44AC3097

RoHS

Each
1+
$ 43.260
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3071

RoHS

Each
1+
$ 35.720
ITE
-
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 3WISM Series
44AC3096

RoHS

Each
1+
$ 43.260
ITE
-
4:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3322

RoHS

Each
1+
$ 36.750
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
8mm
-
24mm
9V
36V
THL 3WISM Series
44AC3052

RoHS

Each
1+
$ 35.720
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 3WISM Series
44AC3089

RoHS

Each
1+
$ 41.350
ITE
-
4:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3006

RoHS

Each
1+
$ 26.640
ITE
-
4:1
1W
1 Output
9V
112mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
44AC3030

RoHS

Each
1+
$ 30.340
ITE
-
4:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 1WISM Series
44AC3026

RoHS

Each
1+
$ 30.340
ITE
-
4:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 1WISM Series
44AC3098

RoHS

Each
1+
$ 43.260
ITE
-
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3107

RoHS

Each
1+
$ 43.260
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
48V
-
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 5WISM Series
44AC3004

RoHS

Each
1+
$ 26.640
ITE
-
4:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
44AC3344

RoHS

Each
1+
$ 51.280
ITE
-
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
10.5mm
-
22mm
9V
36V
THL 6WISM Series
30AK8137

RoHS

Each
1+
$ 14.990
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8111

RoHS

Each
1+
$ 14.990
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
12V
-
Fixed
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8115

RoHS

Each
1+
$ 14.990
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8105

RoHS

Each
1+
$ 14.990
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
30AK8153

RoHS

Each
1+
$ 18.220
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
30AK8117

RoHS

Each
1+
$ 14.990
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8157

RoHS

Each
1+
$ 18.220
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
90AK4734

RoHS

Data e lote

Each
1+
$ 26.040
5+
$ 25.870
10+
$ 25.690
ITE & Industrial
Module
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
-
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG6 Series
1-25 de 274 itens
de 11 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER