0
0 itens$ 0.00

ITE Isolated DC / DC Front End Rack Mount Power Supplies :

19 produto(s) encontrado(s)
Encontre uma grande variedade de ITE Isolated DC / DC Front End Rack Mount Power Supplies em Newark Brasil. Temos em estoque uma ampla variedade de Isolated DC / DC Front End Rack Mount Power Supplies, como ITE Isolated DC / DC Front End Rack Mount Power Supplies dos principais fabricantes do mundo, incluindo: Murata Power Solutions, BEL Power Solutions & Tdk-lambda.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Rack U Height
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Input Voltage DC Min
Depth
Input Voltage DC Max
Product Range
32AC2213

RoHS

Each
1+$ 685.290
5+$ 656.800
10+$ 630.250
25+$ 581.730
50+$ 551.790
ITE
2:1
1.1kW
1 Output
12V
90A
-
-
-
53V
-
Fixed
-
54.5mm
40mm
40V
321.3mm
72V
PFE1100 Series
47Y0033

RoHS

Each
1+$ 5,087.680
10+$ 4,537.130
ITE
1:1
2.5kW
1 Output
48V
52A
-
-
-
-
1U
Fixed, Adjustable
Rack
43.6mm
422.8mm
300V
400mm
380V
-
32AC2215

RoHS

Each
24+$ 1,470.830
ITE
2:1
1.1kW
1 Output
12V
90A
-
-
-
53V
-
Fixed, Adjustable
-
54.5mm
40mm
40V
321.3mm
72V
PFE1100 Series
84AH8274

RoHS

BEL POWER SOLUTIONS
Each
1+$ 839.740
2+$ 797.570
5+$ 766.170
ITE
2:1
1200W
1 Output
12V
100A
-
-
-
-
-
Fixed, Adjustable
-
54.5mm
40mm
-40V
240mm
-72V
PFS1200 Series
70AC7128

RoHS

BEL POWER SOLUTIONS
Each
1+$ 857.190
2+$ 840.050
5+$ 822.900
ITE
2:1
1.1kW
1 Output
12V
90A
-
-
-
53V
-
Fixed, Adjustable
-
54.5mm
40mm
40V
321.3mm
72V
PFE1100 Series
40Y1022

RoHS

Each
100+$ 852.950
ITE
2:1
1.6kW
1 Output
12V
133.3A
-
-
500V
-48V
1U
Fixed, Adjustable
Rack
41.9mm
40.7mm
-40V
230.41mm
-72V
-
44Y7958

RoHS

Each
100+$ 808.150
ITE
2:1
1.2kW
1 Output
12V
100A
-
-
1kV
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
-
40Y1023

RoHS

Each
100+$ 728.550
ITE
2:1
1.6kW
1 Output
12V
133.3A
-
-
500V
-48V
1U
Fixed, Adjustable
Rack
41.9mm
40.7mm
-40V
230.41mm
-72V
D Series
44Y7957

RoHS

Each
100+$ 808.150
ITE
2:1
1.2kW
1 Output
12V
100A
-
-
1kV
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
-
72Y4904

RoHS

Each
100+$ 555.750
ITE
2:1
650W
1 Output
12V
54.2A
-
-
500V
-53V
1U
Fixed
Module
54.5mm
40mm
-44V
228.6mm
-72V
D Series
72Y4905

RoHS

Each
100+$ 758.090
ITE
2:1
650W
1 Output
12V
54.2A
-
-
500V
-53V
1U
Fixed
Module
54.5mm
40mm
-44V
228.6mm
-72V
D Series
93Y2407

RoHS

Each
100+$ 721.670
ITE
2:1
1.5kW
2 Output
12V
125A
12V
125A
500V
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
D1U54 Series
93Y2405

RoHS

Each
100+$ 844.900
ITE
2:1
1.5kW
2 Output
12V
125A
5V
4A
500V
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
D1U54 Series
69AC4353

RoHS

Each
1+$ 17,555.940
ITE
-
11kW
1 Output
240V
45.8A
-
-
3kV
320V
1U
Fixed, Adjustable
-
422.8mm
43.6mm
150V
530mm
400V
-
93Y2409

RoHS

Each
100+$ 844.900
ITE
2:1
1.5kW
2 Output
12V
125A
3.3V
4A
500V
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
D Series
93Y2406

RoHS

Each
100+$ 844.900
ITE
2:1
1.5kW
2 Output
12V
125A
5V
4A
500V
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
D Series
12AJ6367

RoHS

Each
1+$ 5,814.370
10+$ 5,185.170
ITE
1:1
2.496kW
1 Output
48V
52A
-
-
3kV
320V
1U
Fixed, Adjustable
-
422.8mm
43.6mm
300V
400mm
380V
EZA2500 Series
12AJ6366

RoHS

Each
1+$ 5,269.980
10+$ 4,699.490
ITE
1:1
2.496kW
1 Output
48V
52A
-
-
3kV
320V
1U
Fixed, Adjustable
-
422.8mm
43.6mm
300V
400mm
380V
EZA2500 Series
70AC7126

RoHS

BEL POWER SOLUTIONS
Each
1+$ 439.560
5+$ 431.890
10+$ 424.220
ITE
2:1
750W
1 Output
12V
62A
-
-
-
-54V
-
Fixed, Adjustable
-
50.5mm
40mm
-40V
338.8mm
-72V
PET750 Series
1-19 de 19 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER