0
0 itens$ 0.00

10W High Voltage DC / DC Converters :

12 produto(s) encontrado(s)
Encontre uma grande variedade de 10W High Voltage DC / DC Converters em Newark Brasil. Temos em estoque uma ampla variedade de High Voltage DC / DC Converters, como 1W, 500mW, 1.5W & 10W High Voltage DC / DC Converters dos principais fabricantes do mundo, incluindo: XP Power.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Current Max
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Output Regulation
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y6092

RoHS

Each
1+$ 239.120
5+$ 235.850
10+$ 232.570
Proportional
2 Output
10W
100V
Dual Output
10W
50mA
Fixed, Adjustable
-
50mA
-100V
Through Hole
50mA
0V
100V
-
700mV
-
15V
-
DIP
Through Hole
57.15mm
-
28.5mm
13AC9720

RoHS

Each
1+$ 344.100
5+$ 339.670
10+$ 335.240
Proportional
2 Output
10W
3kV
Dual Output
10W
1.66mA
Fixed, Adjustable
-
1.66mA
-3kV
Through Hole
1.66mA
0V
3kV
-
0V
3.5kV
15V
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
78Y6097

RoHS

Each
1+$ 298.800
5+$ 294.950
10+$ 291.100
Proportional
2 Output
10W
500V
Dual Output
10W
10mA
Fixed, Adjustable
-
10mA
-500V
Through Hole
10mA
0V
500V
-
700mV
-
12V
-
DIP
Through Hole
57.15mm
-
28.5mm
78Y6099

RoHS

Each
1+$ 329.790
5+$ 325.540
10+$ 321.300
Proportional
1 Output
10W
3kV
Positive Output
10W
3.33mA
Fixed, Adjustable
-
3.33mA
-
Through Hole
-
0V
3kV
-
700mV
-
12V
-
DIP
Through Hole
28.5mm
-
57.15mm
78Y6102

RoHS

Each
1+$ 520.130
5+$ 513.430
10+$ 506.730
Proportional
1 Output
10W
6kV
Positive Output
10W
1.67mA
Fixed, Adjustable
-
1.67mA
-
Through Hole
-
0V
6kV
-
700mV
-
12V
-
DIP
Through Hole
28.5mm
-
57.15mm
13AC9716

RoHS

Each
1+$ 273.420
5+$ 269.900
10+$ 266.380
Proportional
2 Output
10W
1.5kV
Dual Output
10W
3.3mA
Fixed, Adjustable
-
3.3mA
-1.5kV
Through Hole
3.3mA
0V
1.5kV
-
0V
3.5kV
15V
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
78Y6100

RoHS

Each
1+$ 356.360
5+$ 351.770
10+$ 347.180
Proportional
1 Output
10W
4kV
Positive Output
10W
2.5mA
Fixed, Adjustable
-
2.5mA
-
Through Hole
-
0V
4kV
-
700mV
-
12V
-
DIP
Through Hole
28.5mm
-
57.15mm
78Y6101

RoHS

Each
1+$ 382.910
5+$ 377.980
10+$ 373.050
Proportional
1 Output
10W
5kV
Positive Output
10W
2mA
Fixed, Adjustable
-
2mA
-
Through Hole
-
0V
5kV
-
700mV
-
12V
-
DIP
Through Hole
28.5mm
-
57.15mm
78Y6093

RoHS

Each
1+$ 274.460
5+$ 270.930
10+$ 267.390
Proportional
1 Output
10W
500V
Positive Output
10W
20mA
Fixed, Adjustable
-
20mA
-
Through Hole
-
0V
500V
-
700mV
-
12V
-
DIP
Through Hole
28.5mm
-
57.15mm
78Y6094

RoHS

Each
1+$ 274.460
5+$ 270.930
10+$ 267.390
Proportional
1 Output
10W
500V
Positive Output
10W
20mA
Fixed, Adjustable
-
20mA
-
Through Hole
-
0V
500V
-
700mV
-
15V
-
DIP
Through Hole
28.5mm
-
57.15mm
15AC6550

RoHS

Each
1+$ 363.110
5+$ 358.630
Proportional
2 Output
10W
3kV
Dual Output
10W
1.66mA
Fixed, Adjustable
1.66mA
1.66mA
-3kV
Through Hole
1.66mA
0V
3kV
Regulated
0V
3.5kV
15V
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
13AC9717

RoHS

Each
1+$ 279.010
5+$ 275.420
10+$ 271.820
Proportional
1 Output
10W
4kV
Positive Output
10W
2.5mA
Fixed, Adjustable
-
2.5mA
-
Through Hole
-
0V
4kV
-
0V
3.5kV
15V
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER