0
0 itens$ 0.00

3 Output AC / DC PCB Mount Power Supplies :

15 produto(s) encontrado(s)
Encontre uma grande variedade de 3 Output AC / DC PCB Mount Power Supplies em Newark Brasil. Temos em estoque uma ampla variedade de AC / DC PCB Mount Power Supplies, como 1 Output, 2 Output, 3 Output & 5 Output AC / DC PCB Mount Power Supplies dos principais fabricantes do mundo, incluindo: XP Power, Tdk-lambda & Traco Power.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
50P8799

RoHS

Each
1+$ 85.900
5+$ 84.680
10+$ 83.460
50+$ 80.910
ITE
3 Output
30W
5VDC
3A
15VDC
500mA
-15VDC
500mA
Fixed
-
85V AC to 264V AC
-
63.5mm
21.5mm
88.9mm
TMP Series
40P0960

RoHS

Each
1+$ 83.320
5+$ 82.690
10+$ 82.060
50+$ 76.110
ITE
3 Output
30W
5VDC
3A
12VDC
600mA
-12VDC
600mA
Fixed
-
85V AC to 264V AC
-
63.5mm
21.5mm
88.9mm
TMP Series
34P1528

RoHS

Each
1+$ 57.280
5+$ 56.460
10+$ 55.640
50+$ 52.440
ITE
3 Output
15W
5VDC
2A
12VDC
200mA
-12VDC
200mA
Fixed
-
85V AC to 264V AC
-
54mm
19.3mm
74mm
TMP Series
24T5189

RoHS

Each
1+$ 84.770
5+$ 82.530
10+$ 80.300
25+$ 77.320
100+$ 72.850
ITE
3 Output
30W
5VDC
3A
15VDC
500mA
-15VDC
500mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
38.1mm
28mm
78.7mm
ECL30 Series
24T5190

RoHS

Each
1+$ 76.570
5+$ 74.550
10+$ 72.530
25+$ 69.840
100+$ 65.800
ITE
3 Output
30W
5VDC
3A
15VDC
500mA
-15VDC
500mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
34.6mm
22.3mm
75.2mm
ECL30 Series
24T5170

RoHS

Each
1+$ 51.960
5+$ 50.590
10+$ 49.220
25+$ 47.390
100+$ 44.650
ITE
3 Output
15W
5VDC
2A
15VDC
150mA
-15VDC
150mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
30.7mm
24.4mm
62mm
ECL15 Series
66M7780

RoHS

Each
1+$ 94.460
10+$ 72.720
Medical
3 Output
15W
5VDC
2A
12VDC
200mA
-12VDC
200mA
Fixed
90V
90V AC to 264V AC
264V
45.466mm
23.368mm
64mm
KM Series
66M7783

RoHS

Each
1+$ 128.190
10+$ 98.830
Medical
3 Output
40W
5VDC
5A
15VDC
500mA
-15VDC
500mA
Fixed
90V
90V AC to 264V AC
264V
63.5mm
26.924mm
88.9mm
KM Series
24T5186

RoHS

Each
1+$ 76.570
5+$ 74.550
10+$ 72.530
25+$ 69.840
100+$ 65.800
ITE
3 Output
30W
5VDC
3A
12VDC
630mA
-12VDC
630mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
34.6mm
22.3mm
75.2mm
ECL30 Series
24T5185

RoHS

Each
1+$ 84.770
5+$ 82.530
10+$ 80.300
25+$ 77.320
100+$ 72.850
ITE
3 Output
30W
5VDC
3A
12VDC
630mA
-12VDC
630mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
38.1mm
28mm
78.7mm
ECL30 Series
66M7782

RoHS

Each
1+$ 128.190
10+$ 98.830
Medical
3 Output
40W
5VDC
5A
12VDC
600mA
-12VDC
600mA
Fixed
90V
90V AC to 264V AC
264V
63.5mm
26.924mm
88.9mm
KM Series
24T5169

RoHS

Each
1+$ 61.520
5+$ 59.900
10+$ 58.280
25+$ 56.110
100+$ 52.870
ITE
3 Output
15W
5VDC
2A
15VDC
150mA
-15VDC
150mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
33.5mm
24.4mm
65mm
ECL15 Series
66M7781

RoHS

Each
1+$ 94.460
10+$ 72.720
Medical
3 Output
15W
5VDC
2A
15VDC
150mA
-15VDC
150mA
Fixed
90V
90V AC to 264V AC
264V
45.466mm
23.368mm
64mm
KM Series
24T5166

RoHS

Each
1+$ 51.960
5+$ 50.590
10+$ 49.220
25+$ 47.390
100+$ 44.650
ITE
3 Output
15W
5VDC
2A
12VDC
200mA
-12VDC
200mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
30.7mm
24.4mm
62mm
ECL15 Series
24T5165

RoHS

Each
1+$ 61.520
5+$ 59.900
10+$ 58.280
25+$ 56.110
100+$ 52.870
ITE
3 Output
15W
5VDC
2A
12VDC
200mA
-12VDC
200mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
33.5mm
24.4mm
65mm
ECL15 Series
1-15 de 15 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER