| Quantidade | Preço |
|---|---|
| 5+ | $ 70.230 |
| 10+ | $ 65.120 |
| 25+ | $ 60.440 |
| 50+ | $ 59.160 |
| 100+ | $ 55.760 |
Informação do produto
Descrição geral do produto
The D225 series from Ohmite are 210 type Dividohm® vitreous enamel adjustable power resistors for applications requiring settings at different resistance values. These wire wound resistors are equipped with an adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. 210 Type resistors feature a hollow core to permit secure fastening with spring-type clips or thru bolts with washers. They also offer the durability of lead free vitreous enamel coating and all-welded construction. Mounting brackets not included with resistors.
- Resistance range from 1ohm to 100Kohm
- Available in ±10% (K) and ±5% (J) tolerance
- Power rating is 225W, voltage rating is 4.595KV
- 10 times rated wattage for 5 seconds overload
- Dielectric withstanding voltage of 3000VAC
- Temperature coefficient is ±260ppm/°C
- Terminals suitable for soldering or bolt connection
- Adjustable lug supplied
- Flame resistant coating
- High voltage, high power resistor
Especificações Técnicas
200ohm
225W
210 Series
Panel Mount
Slide
± 260ppm/°C
Solder Lug
-
-
-
200ohm
± 10%
-
4.595kV
High Power, Flame Proof
Ceramic
266.7mm
-
-
No SVHC (17-Jan-2023)
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto