0
0 itens$ 0.00

4A Axial Leaded Power Inductors :

13 produto(s) encontrado(s)
Encontre uma grande variedade de 4A Axial Leaded Power Inductors em Newark Brasil. Temos em estoque uma ampla variedade de Axial Leaded Power Inductors, como 4A, 1.28A, 1.6A & 200mA Axial Leaded Power Inductors dos principais fabricantes do mundo, incluindo: Bourns Jw Miller, Vishay & Bourns.
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
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
63K3871

RoHS

Data e lote

Each
1+$ 2.510
25+$ 1.810
100+$ 1.430
250+$ 1.320
500+$ 1.190
Mais preços...
5900 Series
22µH
4A
0.026ohm
± 10%
53K4757

RoHS

Data e lote

Each
1+$ 6.280
25+$ 4.850
100+$ 4.290
250+$ 4.200
500+$ 4.120
Mais preços...
IHD Series
3.3µH
4A
0.016ohm
± 15%
63K3903

RoHS

Each
864+$ 1.240
1000+$ 1.220
2500+$ 1.190
5900 Series
8.2µH
4A
0.013ohm
± 10%
63K3888

RoHS

Each
864+$ 1.180
1000+$ 1.160
2500+$ 1.130
5900 Series
4.7µH
4A
8mohm
± 10%
63K3889

RoHS

Each
864+$ 1.180
1000+$ 1.160
2500+$ 1.130
5900 Series
47µH
4A
0.035ohm
± 10%
63K3898

RoHS

Each
864+$ 1.270
1000+$ 1.240
5900 Series
6.8µH
4A
11mohm
± 10%
63K3879

RoHS

Each
864+$ 1.110
1000+$ 1.090
2500+$ 1.070
5900 Series
3.9µH
4A
0.007ohm
± 10%
63K3880

RoHS

Each
864+$ 1.110
1000+$ 1.090
5900 Series
33µH
4A
32mohm
± 10%
63K3859

RoHS

Each
864+$ 1.230
1000+$ 1.210
2500+$ 1.180
5900 Series
12µH
4A
0.019ohm
± 10%
63K3854

RoHS

Each
864+$ 1.110
1000+$ 1.090
5900 Series
10µH
4A
0.017ohm
± 10%
63K3893

RoHS

Each
864+$ 1.270
1000+$ 1.240
2500+$ 1.220
5900 Series
5.6µH
4A
11mohm
± 10%
63K3884

RoHS

Each
864+$ 1.310
5900 Series
39µH
4A
0.033ohm
± 10%
63K3875

RoHS

Each
864+$ 1.270
1000+$ 1.240
2500+$ 1.220
5900 Series
27µH
4A
27mohm
± 10%
1-13 de 13 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK