Descrição geral do produto
The LDM115G/633/1 is an Imatronic range of self-contained OEM Laser Diode Module emits dots. It is designed for industrial applications and offers superior ruggedness within a range of industry standard package sizes. Internal connection of the laser diode to the module housing ensures good heat-sinking and longer laser lifetimes. The in-build user adjustable lenses provide a range of elliptical and circular dots as well as lines and adjustable crosses. The in-built driver board provides stable power control over a wide operating temperature range.
- Low voltage DC operation
- Rugged construction
- User adjustable focusing lens
- Reverse polarity protection
- Compliant with European and U.S legislation
Aplicações
Signal Processing, Sensing & Instrumentation, Automation & Process Control, Robotics, Security, Test & Measurement, Industrial
Especificações Técnicas
633nm
5V
4mm x 2mm
-
900µW
-
70mA
No SVHC (23-Jan-2024)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto