| Quantidade | Preço |
|---|---|
| 1+ | $ 3.870 |
Informação do produto
Descrição geral do produto
Sew a little sparkle into your wearable project with an Adafruit LED Sequin. These are the kid-sister to our popular Flora NeoPixel, they only show a single color and they don't have digital control, but that makes them smaller easier to use for many projects. Simply connect 3 to 6VDC to the + pin and ground to the - pin, and the LED on the board will light up. You can make the LEDs fade and twinkle by using the PWM (a.k.a. analogWrite) functionality of your or , or just connect directly to a digital I/O pin of a microcontroller to turn on and off. Or even skip the micro altogether, and power directly from a LiPoly or coin battery.This order comes with 5 Ruby Red "1206 size" LEDs, matched with a 220 ohm resistor. When powered from 3.3V they draw about 5mA so you can put up to 4 or 5 in parallel on a single microcontroller pin. We also have these sequins in
- Dimensions: 4mm x 9mm
- Thickness: .7mm thick
- Mounting Holes: Holes are 7mm
- Sold in a sheet of 5 LED's
Especificações Técnicas
Pack of 5 Ruby Red Adafruit LED Sequins
To Be Advised
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto