Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 27.950 |
Informação do produto
Descrição geral do produto
The GCS22U is a 2-port USB KVM Switch with cable and remote. The device allows sharing a VGA monitor, USB mouse and an USB keyboard between two computers. It offers an out-of-box solution with no additional cables needed, supports multiple operating systems including Windows, Sun and Mac. It is entirely plug-n-play and requires no software to run. It is powered through the USB bus and thus does not require a power supply to run. It is also offers a solution to increase security by allowing to switch between the Internet connected PC and an Intranet connected PC, a way to boost Internet security.
- One USB keyboard, USB mouse and VGA monitor control two computers
- Separate the Internet and Intranet with the click of a button
- 2048 x 1536, DDC2B Maximum resolution
- Plug-and-play monitor support
- Molded-in cables to simplify setup
- Compact design features two attached KVM (USB and VGA) cables
- Supports Windows 2000 or higher, Mac OS 9.0 or higher, Sun Solaris 9 or higher
- No software drivers required - Simply connect the cables to the computers
- Computer selection via ft remote controller cable that can be placed on your desk for easy reach
- Mac keyboard support
- Supports programmable mice
Aplicações
Computers & Computer Peripherals, Imaging, Video & Vision
Especificações Técnicas
KVM
2
2 x VGA
No SVHC (17-Jan-2023)
-
2 x USB
-
Documentação técnica (2)
Legislação e Ambiente
Certificado de conformidade do produto