| Quantidade | Preço |
|---|---|
| 200+ | $ 53.260 |
| 400+ | $ 51.830 |
| 600+ | $ 50.340 |
| 1000+ | $ 49.600 |
| 2000+ | $ 48.870 |
| 5000+ | $ 45.940 |
| 10000+ | $ 45.020 |
| 20000+ | $ 44.100 |
Informação do produto
Descrição geral do produto
The SSP-LB12UW024K05 is a cool white LED Light Bar with 12 LEDs. This SunBrite™ modular LED light bar combines high-performance, ease-of-installation, flexibility and cost savings. Unlike many alternative lighting technologies, the SunBrite™ LED light bar can be installed with ease without the need to hire an electrician to open walls and install new wiring. Lumex's SunBrite™ LEDs are ideal for under cabinet, kitchen, bookshelf, cupboard, showcase and accent and cove lighting applications. A specially designed transformer is available to allow for simplified installation and immediate wall plug-in. For brightness control, a dimmer switch is available and effective for brightness control, a dimmer switch is available and effective on an entire line of connected light switches. It comes with ultra-thin heat sink.
Aplicações
Lighting
Especificações Técnicas
Cool White
5W
304.8mm
-
360lm
24VDC
-
No SVHC (25-Jun-2025)
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto