Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 0.714 | $ 0.71 |
| Total Preço | $ 0.71 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.714 |
| 50+ | $ 0.459 |
| 100+ | $ 0.403 |
| 250+ | $ 0.376 |
| 500+ | $ 0.360 |
| 1000+ | $ 0.347 |
| 2500+ | $ 0.340 |
| 5000+ | $ 0.333 |
Informação do produto
Descrição geral do produto
SEA05LTR is an advanced constant voltage and constant current controller with efficient LED pilot-lamp driver. It is highly integrated solution for SMPS applications, with an LED pilot-lamp requiring a dual control loop to perform CV (constant voltage) and CC (constant current) regulation. The IC allows very efficient LED pilot-lamp driving which helps to reduce the standby consumption of the SMPS. This driver integrates a voltage reference of two op-amps and a low side current sensing circuit with an LED pilot-lamp driver. Pin is implemented with an open-drain mosfet driven by square waveform with 12.5% duty cycle at 1KHz that allows reducing LED consumption. This driver is widely used in applications such as AC-DC adapter with LED pilot-lamp, battery chargers with LED pilot-lamp, SMPS with LED pilot-lamp etc.
- Operating VCC range from 3.5V - 36V
- Low quiescent consumption is 250µA
- Voltage control loop accuracy is ±0.5%
- Current sense threshold is 50mV
- Current control loop accuracy is ±4%
- Low external component count, open-drain output stage
- Case style is SOT23-6L
- Junction operating temperature range from -40°C to 150°C
Especificações Técnicas
1Channels
20mA
SOT-23
3.5V
Surface Mount
150°C
-
No SVHC (25-Jun-2025)
Constant Current, Constant Voltage
1Outputs
-
20mA
-
6Pins
36V
-40°C
-
MSL 1 - Unlimited
-
SOT-23
20mA
1kHz
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto