| Quantidade | Preço |
|---|---|
| 1+ | $ 353.490 |
| 5+ | $ 346.420 |
| 10+ | $ 339.350 |
| 25+ | $ 332.280 |
| 50+ | $ 325.210 |
Informação do produto
Descrição geral do produto
The A14128CHSCFG is a Continuous Hinge Enclosure with solid cover. Compression-molded fiberglass has outstanding chemical and temperature-resistance qualities and exhibits excellent weather ability and physical properties. Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure, molded-in-place threaded brass inserts and plated steel screws are provided for mounting panels and terminal block kits. Screw-cover enclosures are secured with two captivated type 316 stainless steel slotted cover screws. The efficient design and simple construction of these enclosures make them durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal and double latching creates added security.
- Padlock provisions in each latch
- Easily punched, drilled, filed or sawed
- Gasket assures watertight and dust-tight seal
- Scratch-resistant polycarbonate windows are permanently bonded in place
Aplicações
Industrial
Especificações Técnicas
Junction Box
355.6mm
203mm
Gray
14"
8"
No SVHC (15-Jan-2019)
Fiberglass
305mm
IP66
NEMA 4, 4X, 12, 13
12"
A14 Series
Documentação técnica (2)
Alternativas para A14128CHSCFG
1 produto encontrado
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto