| Quantidade | Preço |
|---|---|
| 1+ | $ 126.780 |
Informação do produto
Descrição geral do produto
The DEMOACKIT provides a platform supporting a line of NXP microcontrollers which are part of the Flexis Continuum. Target microcontrollers mount on plug-in modules to support quickly changing the target MCU. Available microcontrollers for the DEMOAC include the ColdFire V1 MCF51AC256, and the MC9S08AC128/60/16. Application development on the DEMOAC is quick and easy with the integrated USB to BDM, sample software tools, and examples. An optional BDM PORT port is also provided to allow use of an external BDM cable. An 80pin MCU PORT connector provides access to all IO signals on the target MCU. An expanded feature set, including an E-Field sensor, is provided on the DEMOACEX board. The DEMOACEX connects to the DEMOAC through the 80pin MCU PORT connector.
- Integrated, USB to BDM
- ON/OFF power switch
- Power input select option header
- 4MHz XTAL oscillator
- Three axis accelerometer
- Push button switches four user, one reset
- Jumpers to disconnect user features
- 80pin MCU PORT provides access to MCU signals
- Four 20 position pin headers support plug in MCU modules
Aplicações
Automotive, Consumer Electronics, Industrial
Especificações Técnicas
NXP
Flexis - MCF51AC, Flexis - S08AC
ColdFire v1, HCS08
Demoboard, Daughter Card, Adapter, Quick Start Guide, User Manual
No SVHC (27-Jun-2024)
8 / 32bit
ColdFire, HCS08
MCF51
-
Documentação técnica (2)
Produtos associados
7 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto