| Quantidade | Preço |
|---|---|
| 1+ | $ 156.410 |
Informação do produto
Descrição geral do produto
SPC570S-DISP is a discovery+ evaluation board. It helps user to discover device Line Power Architecture® microcontrollers with full access to CPUs, I/O signals and peripherals such as CAN, UART, JTAG, K-Line, LIN at budget price. SPC5 studio includes visual configurable code generation engine, board support package (BSP), startup routines, interrupt services, free RTOS (optional) and a full set of low level drivers. SPC5 studio includes a free GCC compiler. This device line is designed to address all automotive applications but as well industrial safety oriented applications. It features specific functions to make automotive applications with integrity level upto ASIL-D of ISO 26262.
- Board power supply through the USB bus (5V supply voltage) or external +12V PSU
- User push buttons and LEDs, reset button
- JTAG interface, USB port, 40MHz crystal
- 256Kbyte code size limited debugging free of charge evaluation license included
Especificações Técnicas
STMicroelectronics
SPC5
e200
Discovery+ Evaluation Board, USB type A to Mini-B Cable
No SVHC (25-Jun-2025)
32bit
Power Architecture
SPC570S50E1
-
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto