P0082
Development Kit, FPGA, DE0-Nano, 2x GPIO Headers, 32MB RAM, Accelerometer

225 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 117.770 |
Informação do produto
Descrição geral do produto
P0082 (Terasic) is a DE0-Nano Development board is a compact-sized FPGA development platform suited for prototyping circuit designs such as robots and "portable" projects. The board is designed to be used in the simplest possible implementation targeting the Cyclone IV device up to 22,320 logic elements (LEs).This platform: Allows user to extend designs beyond the DE0-Nano board with two external general-purpose I/O (GPIO) headers, Allows user to handle larger data storage and frame buffering with on-board memory devices including SDRAM and EEPROM, Provides enhanced user peripheral with LEDs and push buttons, Is small and lightweight, Is reconfigurable without requiring superfluous hardware, Is suitable for mobile designs where portable power is crucial, as it provides three power scheme options including a USB Mini-AB port, 2 pin external power header and two DC 5-V pins.
- Cyclone IV EP4CE22F17C6N FPGA
- Configuration & set-up elements: on-board USB blaster circuit, serial configuration device EPCS16
- Memory devices: 32MB SDRAM, 2Kb I2C EEPROM
- G-sensor includes ADI ADXL345, 3-axis accelerometer with high resolution (13bits)
- 8-channel, 12bit analogue to digital converter
- On-board 50MHz clock oscillator
- Altera complete design suite
- Features DE0-nano quick start guide
- USB mini-B cable
Conteúdo
DE0-nano board, System CD-ROM, USB cable, Quick start guide.
Especificações Técnicas
Altera
Cyclone IV E
Cyclone
Altera DE0-Nano Board, USB Mini-B Cable, Quick Start Guide
No SVHC (14-Jun-2023)
-
FPGA
EP4C
-
Documentação técnica (2)
Produtos associados
5 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto