Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 117.130 |
Informação do produto
Descrição geral do produto
DM320003-3 is a PIC32 USB STARTER KIT III that provides a low-cost method for the development and testing of USB host and device applications with PIC32MX430/ 450/470 devices. It provides the user with an easy and cost effective option to experience the USB, mTouch and SPI/I2S functionality of the new PIC32MX3/MX4 microcontrollers. The board comes equipped with everything that is needed including Microchip’s free USB software to develop USB embedded host/device/OTG applications. The PIC32 USB starter kit - III has the same form factor and expansion connector as the PIC32 starter kits enabling it to connect with other PIC32 expansion boards.
- PIC32MX450/470 MCU
- Integrated debugger/programmer
- USB host, device, dual role & OTG
- Support for Windows XP and Windows Vista (32- & 64-bit)
- Green power indicator LED
- On-board crystal (Y1) for precision microcontroller clocking (8MHz)
- USB Type mini-B receptacle for on-board debugger communications (J3)
- Green PICkit™ On-board (PKOB) debug indicator LED (D6)
- Three user-defined indicator LEDs, LED1, LED2, and LED3 (D3, D4, D5)
- Regulated +3.3V power supply for powering the starter kit via USB or expansion board (U3)
Conteúdo
PIC32 USB starter kit III development board, USB mini-B to full-sized A cable – USB debug cable to debug and power the board, USB micro-B to full-sized A cable – PIC32 USB cable to communicate with the PIC32 USB port.
Especificações Técnicas
Microchip
PIC32MX4xx
PIC32
Dev Board PIC32MX470F512L-I/PT, USB Mini-B to Full-Sized A Cable, USB Micro-B to Full-Sized A Cable
No SVHC (04-Feb-2026)
32bit
PIC
PIC32MX470F512L-I/PT
-
Documentação técnica (3)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
Certificado de conformidade do produto