Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 42.080 |
Informação do produto
Descrição geral do produto
MA240038 is a PIC24FJ256GB410 plug-in module which is designed to demonstrate the capabilities of the PIC24FJ256GB410 family using the Explorer 16 and LCD explorer demonstration boards. Most of the pins from the device are mapped directly to the PIM connector (100-Pin ICE). The exceptions are those pins that are remapped to provide remappable functionality to the pins in the PICtail™ Plus socket. Due to the flexibility allowed by the PPS feature, the 100-pin device is capable of performing all of the base functions on the 100-pin Explorer 16 board. In addition, the PIM is compatible with most of the PICtail Plus daughter boards for Explorer 16, including the USB PICtail Plus Daughter Board (AC164131). This PIM is also compatible with LCD Explorer Demonstration Board.
Especificações Técnicas
Microchip
PIC24F
PIC24FJxxGBxxx
Plug-In Module PIC24FJ256GB410
No SVHC (04-Feb-2026)
PIC
PIC24FJ256GB410
Explorer 16 & LCD Explorer Demonstration Boards
-
Documentação técnica (1)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto