Informação do produto
Descrição geral do produto
900-13448-0020-000 is a system-on-module. It is powered by the NVIDIA Maxwell™ GPU with 4GB of memory, which allows real-time processing of high-resolution inputs. It offers a unique combination of performance, power advantage, and a rich set of IOs, from high-speed CSI and PCIe to low-speed I2Cs and GPIOs. Plus, it supports multiple diverse sets of sensors to enable a variety of applications with incredible power efficiency, consuming as little as 5W. This Jetson Nano™ module is opening amazing new possibilities for edge computing. It delivers up to 472 GFLOPS of accelerated computing, can run many modern neural networks in parallel, and delivers the performance to process data from multiple high-resolution sensors-a requirement for full AI systems. This makes Jetson Nano the ideal platform for developing mass market AI products such as AIoT gateways, smart network video recorders and cameras, consumer robots, and optical inspection systems.
- 128-core NVIDIA Maxwell GPU, Quad-core ARM® A57 CPU, 4GB 64-bit LPDDR4, 16GB eMMC 5.1
- 10/100/1000BASE-T Ethernet connectivity
- Voltage input of 5V
- HDMI 2.0, eDP 1.4, DP 1.2 (two simultaneously) display
- 1x1/2/4 PCIe Gen2, 1x USB 3.0, 3x USB 2.0, I²C, I²S, SPI, UART, SD/SDIO, GPIO interface
- 69.6mm x 45mm 260-pin SODIMM connector
- Supported by NVIDIA JetPack™
- Operating temperature range from -25°C to 80°C
Especificações Técnicas
-
ARM
-
-
-
Cortex-A57
Nvidia Jetson Nano Module
No SVHC (10-Jun-2022)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto