Avise-me quando houver novamente em estoque
| Quantidade | Preço |
|---|---|
| 1+ | $ 149.950 |
Informação do produto
Descrição geral do produto
AES-MC-SBC-IMX8MINI-G is a MaaXBoard Mini low-cost, NXP i.MX 8M Mini processor based, single-board computer ideal for embedded computing and smart edge IoT applications. The i.MX 8M Mini family of application processors are based on the Arm® Cortex®-A53 and Cortex-M4 cores, which provide industry-leading audio, voice and video processing for applications that scale from consumer home audio to industrial building automation and embedded computers. The MaaXBoard Mini contains everything necessary to support and create Linux, Android or other OS-based systems. The platform offers several onboard peripherals including 2GB of DDR4 memory, a gigabit Ethernet port, quad USB 2.0 host ports, MIPI-DSI, MIPI-CSI, Wi-Fi, Bluetooth low energy and a MicroSD card slot. A Raspberry Pi HAT compatible expansion connector also provides interfaces for UART, SPI, I2C and GPIO. These combined capabilities make it an ideal platform for investigating AI, IoT, Industrial and multimedia applications.
- NXP i.MX 8M mini processor (Quad Arm cortex-A53 at 1.8GHz, single cortex-M4F at 400MHz)
- 2GB DDR4 SDRAM, microSD slot (supports eMMC Boot (not populated by default))
- Gigabit Ethernet, quad USB2.0 host, MIPI-DSI display interface, MIIP-CSI camera interface
- Wi-Fi 802.11 b/g/n/ac, Bluetooth 4.2 (Bluetooth Low Energy), on-board ceramic antenna
- External antenna supported (not populated by default), audio expansion
- User I/O: 40 pin low speed expansion interface, Raspberry Pi HAT compatible
- Digital I/O voltage: 3.3V, 2 x user buttons, 1 x power button, 2 x user LEDs
- Voltage regulators, USB Type C 5V/3A power input
- Operating temperature range from 0 to 70°C
- Mechanical 85mm (3.35inch) x 56mm (2.20inch) form factor
Conteúdo
MaaXBoard mini, Passive heatsink, Quick-start card.
Especificações Técnicas
NXP
ARM
-
-
i.MX 8M Mini
Cortex-A53, Cortex-M4F
MaaX Board Mini, Passive Heatsink, Quick Start Card
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto