95 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 151.270 |
Informação do produto
Descrição geral do produto
STM32U5G9J-DK2 is a discovery kit with STM32U5G9ZJ MCU. This Discovery kit is a complete demonstration and development platform for the STM32U5G9ZJT6Q microcontroller, featuring an Arm® Cortex®‑M33 core with Arm® TrustZone®. Leveraging the innovative ultra-low power-oriented features, 3Mbytes of embedded SRAM, 4Mbytes of embedded flash memory, and rich graphics features, the STM32U5G9J-DK2 Discovery kit enables users to prototype applications with state-of-the-art energy efficiency, as well as providing stunning and optimized graphics rendering with the support of a 2.5D Neo-Chrom accelerator, Chrom-ART Accelerator, and Chrom-GRC™ MMU. The STM32U5G9J-DK2 Discovery kit integrates a full range of hardware features that help the user evaluate all the peripherals, such as a 5" RGB 800x480 pixels TFT colored LCD module with a 24‑bit RGB interface and capacitive touch panel, USB Type-C® HS, Octo‑SPI flash memory device, ARDUINO®, and STLINK-V3EC (USART console).
- 5" 800×480 pixel TFT LCD module w/ 16.7M color depth, parallel RGB interface, capacitive touch panel
- USB Type-C® with USB 2.0 high-speed interface, UCPD sink only
- Low-power system designed for VDD at 3.3V only
- 1Gbit octo‑SPI flash memory, two user LEDs, user and reset push-buttons
- On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability: mass storage
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Conteúdo
Main board, LCD daughterboard.
Especificações Técnicas
STMicroelectronics
STM32
Cortex-M33
Development Board STM32U5G9ZJT6Q
No SVHC (25-Jun-2025)
32bit
ARM
STM32U5G9ZJT6Q
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto