Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 24.240 |
Informação do produto
Descrição geral do produto
NUCLEO-F030R8 is a STM32 Nucleo-64 development board with STM32F030R8 MCU, supports Arduino and ST morpho connectivity. This board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- 64Kbytes flash memory
- ST-LINK/V2-1 on USB Mini-B connector
- STM32 MCU in LQFP64 package, 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons
- 32.768KHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- ST-LINK debugger/programmer w/ USB re-enumeration capability: mass storage, (virtual COM/debug) port
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Especificações Técnicas
STMicroelectronics
STM32F0
Cortex-M0
Nucleo board STM32F030R8T6, Software
No SVHC (25-Jun-2025)
32bit
ARM
STM32F030R8T6
-
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto