Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 46.030 |
Informação do produto
Descrição geral do produto
RTK7TBS3A6S00001BU is a TB-S3A6 target board kit. The S3A6 target board (TB-S3A6) features the 48MHz Arm® Cortex®-M4 core, microcontrollers (MCUs) that provide a host of analog and security functions to realize a variety of embedded systems and IoT designs. Users can experience the full features of the Synergy™ S3A6 MCUs with access to all pins, standardized expansion ports and preinstalled demo software. This security and encryption functions enable secure data communications and storage, with support for industry standard algorithms such as AES 128/256 and GHASH.
- Access all pins and on-board peripherals of the Synergy S3A6 MCU group
- Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)
- View, step through and debug code with the e2 studio ISDE or IAR Embedded Workbench®
- Flexible connectivity with USB and Pmod™ connector enabling rapid prototyping with plug-in modules
- HMI functionality with a capacitive touch sensing unit, segment LCD controller and user push buttons
- System status and test functionality with programmable LEDs or capacitive, mechanical buttons
- Measure real-time power consumption of current over program execution
- Operate from high precision on-board crystals or lower precision internal clock
- Safety features include hardware diagnostics, memory protection and watchdog timeout
- Debugging and programming with J-Link® OB on-board
Conteúdo
TB-S3A6 board, USB type A to USB micro-B cable.
Especificações Técnicas
Renesas
Synergy
Cortex-M4
Target Board S3A6, USB Type A to USB Micro-B Cable
No SVHC (25-Jun-2025)
32bit
ARM
S3A6
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto