Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 19.920 |
Informação do produto
Descrição geral do produto
FRDM-MCXN236 is a FRDM development board for MCX N23x MCUs. It is a compact and scalable development board for rapid prototyping of MCX N23x MCU. It offers industry-standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces, external flash memory and an onboard MCU-Link debugger. Additional tools like our Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso Developer Experience. Applications include industrial, smart city, smart home.
- MCX N23x highly integrated MCUs with on-chip accelerator, intelligent peripherals, advanced security
- QSPI flash W25Q64 (64Mbit)
- HS USB-Type C connector, SPI/I2C/UART connector (mikroBUS, Pmod™)
- WI-FI connector (mikroBUS, Pmod™)
- TJA1057 CAN FD transceiver, audio auxiliary line input, headphone output jack
- Onboard MCU-Link debugger with CMSIS-DAP, JTAG/SWD connector
- FXLS8974CFR3 3-axis accelerometer, visible light sensor, digital microphone SPK0641HT4H-1
- Arduino® header, FRDM header, FlexIO/LCD header, SmartDMA/camera header, Pmod™, mikroBUS™
- RGB user LED, reset, ISP, wake-up buttons
Conteúdo
FRDM-MCXN236, Quick start guide, USB cable Type-C.
Especificações Técnicas
NXP
MCXN23x
Cortex-M33
Development Board MCXN236VDFT W/Hardware Assembly, 3ft Micro USB Type A to USB Type C Cable
No SVHC (27-Jun-2024)
32bit
ARM
MCXN236VDFT
-
Documentação técnica (1)
Alternativas para FRDM-MCXN236
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto