Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 25.480 |
Informação do produto
Descrição geral do produto
The FRDM-KL02Z is an ultra low cost development kit for Kinetis MKL02Z32VFM4 microcontroller. The MKL02Z32VFM4 is a Kinetis KL02 series ARM Cortex-M0+ core microcontroller. Freedom development platform is an evaluation and development tool ideal for rapid prototyping of microcontroller based applications. The hardware design is form factor compatible with popular third party hardware designed to work with Arduino and Arduino compatible boards. The specifications of the KL02Z32 and the flexible design of the FRDM-KL02Z enable a wide variety of design prototypes including those dependent on battery power or harvested energy. The FRDM-KL02Z is the first hardware platform to feature the Freescale open standard embedded serial and debug adapter known as OpenSDA. This circuit offers the user several options for serial communications, flash programming and run control debugging.
- I/O headers for easy access to MCU I/O pins
- 3 axis MMA8451Q accelerometer sensor
- Capacitive touch slider using GPIO method based on TSS library
- Reset pushbutton
- RGB LED
- On board serial and debug adapter (OpenSDA)
- Multiple power supply options
- 32.768KHz crystal
Aplicações
Embedded Design & Development, Communications & Networking, Sensing & Instrumentation
Conteúdo
FRDM-KL02Z hardware, Quick reference card.
Avisos
OpenSDA circuit is only operational when a USB cable is connected and supplying power to OpenSDA USB.
Especificações Técnicas
NXP
Kinetis - KL0
Cortex-M0+
Dev Board KL02Z
No SVHC (27-Jun-2024)
32bit
ARM
KL02Z
-
Documentação técnica (3)
Alternativas para FRDM-KL02Z
3 produtos encontrados
Produtos associados
8 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto