Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 46.780 |
Informação do produto
Descrição geral do produto
NRF54L15-DK is a development kit for all three wireless SoC (System-on-Chip) options in the nRF54L Series. The nRF54L15 sits on the development board, while the nRF54L10 and nRF54L05 can be emulated. The affordable single-board development kit makes all features of the wireless SoC available to the developer. The nRF54L15 DK is supported by a comprehensive set of nRF Connect tools and has support in the nRF Connect SDK. Developers can explore the full potential of the nRF54L15 using the extensive range of software samples, modules, and libraries available within the nRF Connect SDK.
- nRF54L15 wireless SoC and SWF RF connector
- Emulation of the nRF54L10 and nRF54L05 wireless SoCs
- 2.4GHz and NFC antennas
- SEGGER J-Link OB programmer/debugger
- User-programmable LEDs (4) and buttons (4)
- Pins for measuring power consumption
- 8MB external flash memory
- Two UART interfaces through virtual serial ports
Especificações Técnicas
Development Board
14bit
nRF52
Development Board nRF54L15
-
No SVHC (27-Jun-2024)
Nordic Semiconductor
Wireless System-on-Chip
ARM
Cortex-M33
nRF54L15
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto