Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 498.710 |
Informação do produto
Descrição geral do produto
FRDMPKPT2000EVM is an evaluation board with access to the PT2000 direct injection pre-driver circuit functionalities for engine management applications. Based on the 32bit Arm® Cortex®-M4F S32K14 MCU, the FRDMPKPT2000EVM is compatible with the S32K144EVB evaluation board also with the Kinetis® KL25Z Freedom board using its SPIGen (Serial Peripheral Interface generator) software for FRDMPKPT2000EVM control and monitoring capabilities. Typical applications include communication infrastructure, diesel engine management, direct injection engines, gasoline engine management, powertrain companion chip and transmission and gearbox.
- High side/low side predrive PWM capability up to 100KHz
- All predrivers have 4 selectable slew rates
- 12 selectable, predefined VDS/VSRC monitoring thresholds
- Encryption for microcode protection
- Integrated 1.0MHz back-up clock and end of injection detection
- External MOSFETs used to control 4/6 injectors and 1 fuel pump
- SPI communication and IO control interfaces
- Battery voltage range, 5.5 <lt/>VBATT<lt/> 72V
Especificações Técnicas
NXP
S32K1
Cortex-M4F
Eval Board S32K14
No SVHC (27-Jun-2024)
32bit
ARM
S32K14
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto