68 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 597.920 |
Informação do produto
Descrição geral do produto
SM-K26-XCL2GI Xilinx® Kria™ K26 system-on-module (SOM) is a compact embedded platform that integrates a custom-built Zynq® UltraScale+™ MPSoC that runs optimally (and exclusively) on the K26 SOM with DDR memory, non-volatile storage devices, a security module, and an aluminum thermal heat spreader. The SOM is designed to be plugged into a carrier card with solution-specific peripherals. Key target applications include smart city, machine vision, industrial robotics, and AI/ML computing.
- Enabled encryption, 4GB 64bit wide DDR4 memory
- 512Mb QSPI, 16GB eMMC, 64Kb EEPROM
- TPM2.0 security module
- Two 240-pin connectors with access to user-configurable I/O
- SOC power supplies derived from a single +5V input
- PL I/O supplies customized through carrier card defined power rails
- Compact mechanical size with integrated thermal heat spreader
- Functional interfaces and input/output, MPSoC processing system (PS)
- MPSoC programmable logic (PL), boot sources and storage devices
- Industrial operating temperature range from -40°C to 100°C
Notas
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Three (3) Years from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Especificações Técnicas
Xilinx
Cortex-A53, Cortex-R5F
Zynq UltraScale+ MPSoC
Kria K26 System-on-Module XCK26-SFVC784-2LV-I
No SVHC (15-Jan-2018)
ARM
XCK26-SFVC784-2LV-I
Kria SOM Carrier Card
-
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto