51 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 431.830 |
Informação do produto
Descrição geral do produto
SM-K26-XCL2GC is a AMD Kria™ K26 system-on-module (SOM). It is a compact embedded platform that integrates a custom-built Zynq® UltraScale+™ MPSoC that runs optimally (and exclusively) on the K26 SOM with DDR memory, non-volatile storage devices, a security module, and an aluminium thermal heat spreader. The SOM is designed to be plugged into a carrier card with solution-specific peripherals. Key target applications include smart city, machine vision, industrial robotics, and AI/ML computing. It offer random sampling, which can readily analyse high-bandwidth applications that involve repetitive signals or clock-related streams.
- Zynq UltraScale+ MPSoC (XCK26 in commercial (C) grade
- 4GB 64-bit wide DDR4 memory
- Integrated non-volatile memory devices 512Mb QSPI, 16GB eMMC, 64Kb EEPROM
- TPM2.0 security module
- Two 240-pin connectors with access to user-configurable I/O
- Integrated and flexible power design
- Compact mechanical size with integrated thermal heat spreader
- Enabled encryption
Especificações Técnicas
Xilinx
Cortex-A53
Zynq UltraScale+ MPSoC
Kria K26 System-on-Module XCK26-SFVC784-2LV-C
No SVHC (15-Jan-2018)
ARM
XCK26-SFVC784-2LV-C
Kria SOM Carrier Card
-
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto