Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 105.630 |
Informação do produto
Descrição geral do produto
DC2707B is a LTC4418 dual channel prioritized PowerPath controller demonstration board. Demonstration circuit 2707B uses the LTC®4418 to arbitrate between two input supply rails, selecting the highest priority, valid supply to power the load. The V1 rail is defined to have higher priority and the V2 rail has lower priority. Both rails have individual overvoltage and undervoltage comparators for setting valid window thresholds with external resistive dividers.
- V1, V2, VOUT operating supply range from 2.5V to 40V at TA = 25°C
- VINTVCC voltage range from 2.5V to 4V
- Load current Iload of 1A
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analog Devices
Protection & Control
Evaluation Board LTC4418IUF#PBF
No SVHC (04-Feb-2026)
LTC4418IUF#PBF
Power Path Controller
-
Documentação técnica (2)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto