2. Development Boards, Evaluation Tools
                                                                                                3. Special Application Development Kits
                                                                                                Imprimir página

                                                                                                DS28E38EVKIT#

                                                                                                EVAL KIT, DEEPCOVER SECURE AUTHENTICATOR

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES DS28E38EVKIT#
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteDS28E38EVKIT#
                                                                                                Código Newark41AC9648
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 17 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 97.500
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 97.50
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteDS28E38EVKIT#
                                                                                                Código Newark41AC9648
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberDS28E38
                                                                                                Kit Application TypeMemory
                                                                                                Application Sub TypeDeepCover Secure Authenticator
                                                                                                Kit ContentsEval Board DS28E38
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                The DS28E38EVKIT# is an evaluation kit (EV kit) for DS28E38 and DS2476. The DS28E38 evaluation system (EV system) provides the hardware and software necessary to exercise the features of the DS28E38 and DS2476. The EV system consists of five DS28E38/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8 and Windows 7 operating systems both 64bit and 32bit versions. It provides a handy user interface to exercise the features of the DS28E38 and DS2476. Typical applications include authentication of medical sensors and tools, IoT node authentication, peripheral authentication, printer cartridge identification and authentication, reference design license management and secure management of limited use consumables.

                                                                                                • Demonstrates features of DS28E38 DeepCover® secure authenticator with ChipDNA PUF protection
                                                                                                • Demonstrates the features of the DS2476 DeepCover secure coprocessor
                                                                                                • 1-Wire/I2C communication is logged to Aid firmware designers understanding of DS28E38
                                                                                                • 1-Wire/I2C USB adapter creates a virtual COM port on any PC
                                                                                                • Fully compliant with USB specification v2.0
                                                                                                • 3.3V ±3% 1-Wire operating voltage
                                                                                                • Convenient on-board test points and TDFN socket
                                                                                                • Authentication of Medical Sensors and Tools; IoT Node Authentication; Peripheral Authentication; Printer Cartridge Identification and Authentication;
                                                                                                • Reference Design License Management; Secure Management of Limited Use Consumables

                                                                                                Notas

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                Memory

                                                                                                Kit Contents

                                                                                                Eval Board DS28E38

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Silicon Core Number

                                                                                                DS28E38

                                                                                                Application Sub Type

                                                                                                DeepCover Secure Authenticator

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (3)

                                                                                                White Papers EN

                                                                                                Technical Data Sheet EN

                                                                                                Training Material EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (25-Jun-2025)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto