Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 127.700 |
Informação do produto
Descrição geral do produto
EVAL-ADG1712ARDZ is an evaluation board for the ADG1712. The ADG1712 contains four independent SPST switches. The ADG1712 operates with a low voltage single supply range from +1.08V to + 5.5V, or a low voltage dual supply range from ±1.08V to ±2.75V. The ADG1712 is designed for small size without compromising on performance. The 2mm × 2mm LGA package is ideal for a broad range of applications where area is a concern. The ADG1712 has a low on resistance of just 2.4ohm and a rail-to-rail input signal range. Each switch conducts equally well in both directions when on. The switches are turned on with a Logic 1 input on the corresponding digital control line and the digital control inputs are 1.8V JEDEC compliant for ease of use with microcontrollers and field programmable gate arrays (FPGAs).
- Fully specified at +5V, +3.3V, +1.8V, and ±2.5V
- Rail-to-rail signal range
Especificações Técnicas
Analog Devices
Switch
Evaluation Board ADG1712
No SVHC (04-Feb-2026)
ADG1712
Quad SPST Switch
-
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto