Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 201.350 |
Informação do produto
Descrição geral do produto
EV-AD74413RSDZ is an AD74413R quad-channel, software configurable input and output evaluation board. It is a fully featured evaluation board that can be used to evaluate the features of the AD74413R. The AD74413R is a quad-channel, software configurable, input and output device. The device has functionality for analog output, analog input, digital input and resistance temperature detector (RTD) measurements integrated into a single chip solution with a serial peripheral interface (SPI). The EV-AD74413RSDZ can be controlled via a system demonstration platform (SDP). The SDP-S controls the EVAD74413RSDZ via the USB port of a PC using the AD74413R evaluation software.
- Fully featured evaluation board for the AD74413R
- On-board 2.5V ADR4525 reference
- SPI-compatible
- PC-based software for control
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analog Devices
Data Converter
Evaluation Board AD74413R
No SVHC (04-Feb-2026)
AD74413R
ADC, DAC
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto