6 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 678.790 |
Informação do produto
Descrição geral do produto
EVAL-LTPA-KIT or LTpowerAnalyzer kit is a low-cost, high performance, compact laboratory tool for evaluating and characterizing power supply designs – allowing measurements of frequency response, transient response, and output impedance. Combined with the capabilities of the ADALM2000 learning module, it offers high portability with its compact size. The EVAL-LTPA-KIT LTpowerAnalyzer software offers a user-friendly interface with documentations for ease of usage. It comes with four different current probes for 1A, 10A, 50A, and 100A. Immediately kick-off using the kit with the LT8642S-based demo board. It comes with user-friendly interfaces and documentations for both hardware and software, allowing ease of use for evaluating power supply designs.
- Suitable for laboratory instrumentation applications
- Compact, all-in-one tool kit for evaluating and characterizing power designs
- Capable of measuring bode response, transient response, and output impedance
- Offers high portability
- USB-powered device
- Compatible with ADALM2000
- Offers four (4) current probe variations for transient measurements: 1A, 10A, 50A, and 100A
- Each current probe can be used as a DC load of up to 8W in still air
Conteúdo
EVAL-LTPA-KIT base board, 1A current probe, 10A current probe, 50A current probe, 100A current probe, Interface A board, Interface B boards (5 pieces), Interface C board, LT8642A demo board, 2inch 16-pin ribbon cable, 8inch 14-pin ribbon cable, Connector sockets (2 pieces).
Especificações Técnicas
-
Power Management
Brd EVAL-LTPA-KIT, Brd LT8642S, Interface Conn C/A/5x B, 2x Socket, Ribbon Cables, Current Probe
To Be Advised
-
Power Analyzer
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto