Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 64.790 |
Informação do produto
Descrição geral do produto
The MAX9918EVKIT+ is a MAX9918 evaluation kit. It provides a proven design to evaluate the MAX9918 wide input range, precision unidirectional/bidirectional, current-sense amplifier in an 8-pin SO package. The EV kit features Kelvin connections for force and sense at the amplifier inputs and a very precise current-sense resistor with a tolerance of ±0.5%. Various test points are included for additional evaluation. The MAX9918 EV kit PCB comes with a MAX9918ASA+ installed. Typical applications include 4x4 transmission control, current monitoring of inductive loads, electronic throttle control, H-bridge motor current sensing, high and low-side precision current sensing, precision high-voltage current monitoring, solenoid current sensing and super-capacitor charge/discharge monitoring in hybrid cars.
- Wide -20V to +75V input range independent of supply voltage
- Operates off a single +5V supply
- Proven PCB layout
- Fully assembled and tested
- Automotive; Current Monitoring of Inductive Loads; H-Bridge Motor Current Sensing; High- and Low-Side Precision Current Sensing;
- Precision High-Voltage Current Monitoring; Solenoid Current Sensing; Super-Capacitor Charge/Discharge Monitoring
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analog Devices
Amplifier
Eval Board MAX9918
No SVHC (04-Feb-2026)
MAX9918
Current Sense Amplifier
-
Documentação técnica (2)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto