Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 169.420 |
Informação do produto
Descrição geral do produto
MAX1968EVKIT is a MAX1968 evaluation kit (EV kit), which is a fully assembled and tested PC board that implements a switch-mode driver for a Peltier thermoelectric cooler (TEC) module. It operates from a single 3V to 5.5V supply and provides a bipolar ±3A (max) output for the module. A potentiometer, DAC, or external source generates a DC temperature set-point voltage. Thermal feedback from the TEC module is compared to the set-point voltage to generate TEC current-control signal. The MAX1968 accurately regulates the TEC current based on this signal. When using DAC, the EV kit connects to the parallel port of a computer running Windows® 95, 98, or 2000. Software, included with the EV kit, provides a quick and easy method to control the DAC.
- High-efficiency switch-mode design
- 500kHz or 1MHz switching frequency
- Programmable heating/cooling limit
- TEC current-monitor output
- SPI™-compatible serial interface
- Easy-to-use menu-driven software
- Surface-mount construction
- Fully assembled and tested
Especificações Técnicas
Analog Devices
Current Monitors
Evaluation Board MAX1968, MAX1968 Software, Demo PC Board
To Be Advised
MAX1968
Thermoelectric Cooler Controller
MAX1968 Series
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto