| Quantidade | Preço |
|---|---|
| 1+ | $ 119.020 |
Informação do produto
Descrição geral do produto
The KIT33887EKEVBE is a 33887, 120mohm RDSON typical with Sleep mode and current sense evaluation module. The 33887 is a monolithic H-Bridge power IC with a load current feedback feature making it ideal for closed loop DC motor control. The IC incorporates internal control logic, charge pump, gate drive, and low RDS(ON) MOSFET output circuitry. The 33887 is able to control inductive loads with continuous DC load currents up to 5A, and with peak current active limiting between 5.2A and 7.8A. Output loads can be pulse width modulated (PWM-ed) at frequencies up to 10 kHz. The load current feedback feature provides a proportional (1/375th of the load current) constant current output suitable for monitoring by a microcontroller's A/D input. This feature facilitates the design of closed-loop torque/speed control as well as open load detection.
- Fully specified operation 5V to 28V
- Limited operation with reduced performance up to 40V
- 120mΩ RDS(ON) typical H-Bridge MOSFETs
- TTL/CMOS compatible inputs
- PWM frequencies up to 10kHz
- Active current limiting (regulation)
- Fault status reporting
- Sleep mode with current draw ≤50μA (inputs floating or set to match default logic states)
Aplicações
Motor Drive & Control, Power Management
Conteúdo
Assembled and tested evaluation board/module in anti static bag, CD-ROM.
Especificações Técnicas
DC Brushed Motor
Power Management - Motor Control
Evaluation Board MC33877, Software
No SVHC (27-Jun-2024)
NXP
MC33887
-
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto