| Quantidade | Preço |
|---|---|
| 1+ | $ 350.760 |
Informação do produto
Descrição geral do produto
KEA128BLDCRD is a motor control reference design based on the Kinetis KEA128 32-bit ARM® Cortex®-M0+ automotive MCU represents an example of a 3-phase sensorless brushless DC (BLDC) motor control solution using six-step commutation process, including closed-loop speed control and dynamic motor current limitation. The overall hardware solution consists of the KEA128 MCU, MC33903 system basis chip, and MC33937A 3-phase field effect transistor pre-driver. This integrated circuit ecosystem represents a BLDC motor control solution for the 12V automotive systems. Typical applications include HVAC, engine cooling fan, electric pumps, motor control and auxiliaries, transmission and gearbox and doors, window lift and seat control.
- MC33937A FET pre-driver, MC33903D system basis chip
- Sensorless control using back-EMF zero-crossing detection
- DC-bus overvoltage, undervoltage, and overcurrent fault detection
- Application built using the automotive math and motor control library set functions
- Integrated Motor Control Application Tuning (MCAT) tool
- LIN & CAN connectivity support
- OpenSDA debug interface
Especificações Técnicas
3 Phase DC Brushless Motor Control
Power Management - Motor Control
Evaluation Board KEA128, MC33903D, MC33937A
No SVHC (27-Jun-2024)
NXP
KEA128, MC33903D, MC33937A
-
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto