| Quantidade | Preço |
|---|---|
| 1+ | $ 94.650 |
Informação do produto
Descrição geral do produto
FRDM-MC-LVPMSM is a freedom development board. It is a development platform for low voltage, 3-phase PMSM motor control. The FRDM-MC-LVPMSM low-voltage, 3-phase permanent magnet synchronous motor (PMSM) freedom development board platform adds motor control capabilities such as rotational or linear motion to user design applications. It is ideal for rapid prototyping of microcontroller-based applications. This evaluation board in a shield form factor effectively turns freedom development board platform into a complete motor control reference design which is compatible with the existing freedom development platform (FRDM-KV31F and FRDM-KV10Z).
- Power supply input voltage DC range from 24VDC to 48VDC via 5.5mm x 2.1mm barrel connector
- Output current up to 5A RMS
- Power supply reverse polarity protection circuitry
- 3 phase bridge inverter (6-MOSFET’s)
- 3 phase MOSFET gate driver with over current and under voltage protection
- Analog sensing (DC bus voltage, DC bus current, 3-phase back-EMF voltage)
- 5.5VDC auxiliary power supply providing FRDM MCU board supply
- Motor speed/position sensors interface
- Freedom motor control headers compatible with Arduino R3 pin layout
Conteúdo
Freedom development board, FRDM-MC-LVPMSM hardware, Quick start card.
Notas
The FRDM-MC-LVPMSM board does not require any hardware configuration or jumpers setting. It contains no jumpers.
Especificações Técnicas
3 Phase BLDC & PMSM Motor Controller
NXP
-
Freedom Development Board KV1x, KV3x
FRDM-KV31F & FRDM-KV10Z Freedom Development Boards
No SVHC (17-Jan-2022)
-
Motor Control
KV1x, KV3x
-
-
Documentação técnica (4)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto