| Quantidade | Preço |
|---|---|
| 1+ | $ 121.130 |
Informação do produto
Descrição geral do produto
KIT10XS4200EVBE is an extreme switch evaluation board demonstrates the capability of the MC10XS4200 as a 24V dual high side switch product, that provides integrated control along with a large number of protective and diagnostic functions. This product has been designed for truck, bus, and industrial applications. The low RDS(ON) channels (<lt/>10 mΩ) control different load types; bulb lamps, solenoids, or DC motors. Control, device configuration, and diagnostics are performed through a 16-bit SPI interface, allowing easy integration into existing applications. Both channels can be controlled individually by external/internal clock-signals or by direct inputs. Using the internal clock allows fully autonomous device operation. Programmable output voltage slew rates (individually programmable) helps improve EMC performance. To avoid shutting off the device upon inrush current, while still being able to closely track the load current, a dynamic overcurrent threshold profile is featured.
- Input voltage operation range from 6.0V to 58V
- Dual high side switches
- Programming, control, and diagnostics accomplished via the use of a 16-bit SPI interface
- Output with selectable slew rate satisfy electromagnetic compatibility (EMC) requirements
- Each output can be controlled with an internal PWM modulated clock signal, instead of external clock
Conteúdo
KIT10XS4200 evaluation board, Warranty card.
Especificações Técnicas
NXP
Power Management - Load Switch
Evaluation Board MC10XS4200BFK, Quick Reference Guide, Warranty Card
No SVHC (27-Jun-2024)
MC10XS4200BFK
High Side Switch
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto