Informação do produto
Descrição geral do produto
The STEVAL-ISA096V1 is a demo board based on the VIPer06 monolithic converter. The VIPER06 is an offline converter with an 800V avalanche rugged power section, a PWM controller, a user defined overcurrent limit, open loop failure protection, hysteretic thermal protection, soft startup and safe auto restart after any fault condition. The VIPER06 is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding and offering a cost effective and space saving solution. The STEVAL-ISA096V1 is a switched mode power supply (SMPS) demonstration board. This non isolated SMPS is designed in a buck boost topology and is capable of delivering up to 2W of output over a wide input voltage range. This board also offers the user the possibility of adapting the circuit to specific needs. The SMPS generates 12V of nominal output voltage.
- Input voltage range is from 85Vrms to 264Vrms
- Output voltage is -12Vdc ± 10%, 150mA
- Standby is less than 30mW at 264Vac
- Short circuit protection
- FR4 single side 35μm PCB, 32mm x 90mm
- 4KV/8mm isolation
- EMI is according to EN55022 class B
- Frequency range is from 45Hz to 66Hz
Aplicações
Power Management, LED Lighting, Consumer Electronics, Metering
Especificações Técnicas
STMicroelectronics
Power Management
Demo Board VIPER06
To Be Advised
VIPER06
SMPS Buck / Boost Converter
-
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto