2 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 157.110 |
Informação do produto
Descrição geral do produto
EVAL-ISOMAX is an integrated dual isoSPI adapter and microcontroller board featuring the MAX32670 high-reliability, ultralow power microcontroller and the ADBMS6822 dual isoSPI transceiver. This board allows multiple ADBMS68xx battery monitors to be connected through daisy-chain configuration. The EVAL-ISOMAX also features reversible isoSPI, which enables a redundant path to the peripheral units. The PCB components and DuraClick connectors are optimized for low electromagnetic interference (EMI) susceptibility and emissions. Applications include IOT battery management, industrial machine vision, power tools, mobile robotics battery management, industrial equipment battery monitoring, adaptive battery type system monitoring, portable energy storage systems, electric 2-wheelers (E2Ws) such as E-scooter, E-bikes Light Electric Vehicles (LEV).
- Low-cost integrated monitoring for BMS with on-board MCU and dual isoSPI chip
- Demonstrates SPI to isoSPI 2-wire datalinks
- Includes two isoSPI ports for reversible isoSPI support
- Configurable powering options for LPCM support isoSPI connections through simple DuraClick connector
- Stackable and allows daisy chain of up to eight (8) ADBMS6830BMSW boards
- With PC-based software for control and data analysis using Broad Market Browser BMS GUI
Conteúdo
EVAL-ISOMAX board, USB 2.0 cable (A male to micro B male, 1m shielded), isoSPI twisted pair cable.
Especificações Técnicas
Power Management - Battery
MAX32670, ADBMS6822
Eval Board MAX32670, ADBMS6822, 1m Type A to Micro Type B Male USB2.0 Cable, 30cm Twisted Pair Cable
No SVHC (04-Feb-2026)
BMS Battery Monitor
Analog Devices
-
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto