Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 90.660 |
Informação do produto
Descrição geral do produto
The EV2696A-Q-00B is an evaluation board for the MP2696A, a high-integrated, flexible switch-mode battery charge management and system power path management device. The MP2696A has three operation modes such as charge mode, boost mode and sleep mode. In charge mode, EV2696A-Q-00B achieves up to 3.6A charge current with a 5V input source. In boost mode, EV2696A-Q-00B achieves up to 6.5A peak inductor current to deliver a 5V SYS output. All the parameters and control can be easily accessed via the I2C interface.
- Operation voltage range from 4V to 6V
- Up to 16V sustainable input voltage
- 500mA to 3.6A programmable charge current
- 3.6V to 4.45V programmable charge regulation voltage
- 100mA to 3A programmable input current limit
- Minimum input voltage loop for maximum adapter power tracking
- Charge safety timer
- Input over-voltage protection and thermal shutdown
- Analog voltage output IB pin for battery current monitor
- Status and fault monitoring
Notas
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Especificações Técnicas
Power Management - Battery
MP2696AGQ-0000
Eval Board MP2696AGQ-0000
No SVHC (19-Jan-2021)
Li-Ion / Polymer Battery Charger
Monolithic Power Systems
-
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto