Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 145.280 |
Informação do produto
Descrição geral do produto
DC2973A is a LTC3337 primary battery SOH monitor with precision coulomb counter demonstration board. Demonstration circuit 2973A shows the LTC®3337 Primary Battery State of Health (SOH) monitor with precision coulomb counter operating with a configurable peak current limit. The LTC3337 supports input voltages from 1.8V to 5.5V and a peak current up to 100mA with a quiescent current of 100nA. Coulomb count, battery voltage, and Battery Series Resistance (BSR) are measurable and can be used to quantify the charge state and health of a battery. The DC2973A demonstrates a simple layout for the highest-power configuration of the LTC3337. The circuit can be reduced for lower IPEAK levels. The demo board can be connected directly to a PC using a micro USB cable in order to run a GUI and configure simple a Battery State of Charge (SOC) monitor.
- Input voltage range from 1.8V to 5.5V
- Output current of 100mA at IPK2 – IPK0 = 111, TA = 25°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Power Management - Battery
LTC3337ERC#PBF
Demonstration Board LTC3337ERC#PBF
No SVHC (04-Feb-2026)
Battery Monitor
Analog Devices
-
Documentação técnica (1)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto