| Quantidade | Preço |
|---|---|
| 1+ | $ 155.460 |
Informação do produto
Descrição geral do produto
MAX25169 evaluation kit (EV kit) demonstrates the MAX25069/MAX25169 IC, which is a highly integrated power supply plus LED backlight driver for automotive TFT-LCD applications. The EV kit is a Fully assembled and tested surface-mount PCB that provides a complete power-management solution for automotive displays. The EV kit demonstrates one current-mode boost converter with sequencing switch (HVINP–AVDD), one current mode inverting regulator (NAVDD), positive and negative gate-voltage controllers (VGON), and (VGOFF), and a boost converter that powers a six-string LED driver.
- 2.65 to 5.5V i/p range for TFT-LCD power section, 4.5 to 36V i/p range for LED driver section
- Selectable switching frequency (2.1MHz or 420KHz)with spread-spectrum option on TFT power section
- 2.2MHz/400KHz resistor-programmable switching frequency with spread-spectrum on LED driver
- Synchronization input for 400KHz to 2.2MHz switching frequency
- On-board programmability for other values in the available set
- Phase-shift dimming option
- Demonstrates cycle-by-cycle current limit and thermal-shutdown features
- Demonstrates wide dimming ratio, designed to show thermal foldback function
- Demonstrates hybrid dimming for better EMI and acoustic performance and higher dimming ratio
- I2C programmability
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Boost, Inverting Buck-Boost, SEPIC
150mA
2.65V
MAX25169, MAX25069
Evaluation Board MAX25169, MAX25069, Windows Compatible Software
No SVHC (04-Feb-2026)
4Outputs
-
36V
PWM
-
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto