Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 101.230 |
Informação do produto
Descrição geral do produto
CY4603 is an HX3 USB 3.0 hub development kit. This is an easy-to-use development kit to evaluate and develop solutions on the USB-IF certified CYUSB331x family of HX3 USB 3.0 hub controllers. This kit comes integrated with the required components to demonstrate application of HX3 for a 4-port USB 3.0 Hub. The kit also includes the Blaster Plus utility, a GUI based Infineon software tool to change the configuration parameters of HX3.
- Configurable GPIOs
- Supports battery charging v1.2
- Supports ghost Charging™
- Configure HX3 using I2C EEPROM or I2C server mode
- Supports individual and ganged downstream port power
- 88-pin QFN package
Conteúdo
Development board, USB 3.0 A to B cable, 5V/4A power adaptor, Quick start guide.
Especificações Técnicas
Interface
Cypress
-
No SVHC (25-Jun-2025)
USB 3.0 Hub Controller
CYUSB3314-88LTXC
Dev Board CYUSB3314-88LTXC, USB 3.0 A to B Cable, 5V/4A Power Adaptor, Quick Start Guide
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto